Analog Devices, DAC 12 bit- ±4LSB Parallel, 16-Pin PDIP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 522-9240
- Mfr. Part No.:
- AD7542JNZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | TWD1,383.00 |
10 - 49 | TWD1,341.00 |
50 - 99 | TWD1,255.00 |
100 - 249 | TWD1,244.00 |
250 + | TWD1,231.00 |
Digital to Analogue Converters 12 Bit, Analog Devices
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 2µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Typical Single Supply Voltage | 5 V |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |