Maxim Integrated, DAC 12 bit-, 500Msps, Parallel (LVDS), 68-Pin QFN
24 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD702.00
(exc. GST)
TWD737.10
(inc. GST)
units | Per unit |
1 - 4 | TWD702.00 |
5 - 9 | TWD690.00 |
10 + | TWD676.00 |
Added
- RS Stock No.:
- 191-4834
- Mfr. Part No.:
- MAX5886EGK+D
- Manufacturer:
- Maxim Integrated
Attribute | Value |
Architecture | Current Steering |
Resolution | 12 bit |
Conversion Rate | 500Msps |
Integral Nonlinearity Error | ±0.2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 68 |
Maximum Settling Time | 11ns |
Digital Interface Type | Parallel (LVDS) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 0.85mm |
Typical Single Supply Voltage | 3.3 V |
Maximum Operating Temperature | 85 °C |