Maxim Integrated, DAC Quad 16 bit- Microwire, Serial (3 Wire), SPI/QSPI, 10-Pin μMAX
250 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 50)
TWD452.10
(exc. GST)
TWD474.70
(inc. GST)
units | Per unit | Per Tube* |
50 + | TWD452.10 | TWD22,605.00 |
*price indicative |
Added
- RS Stock No.:
- 190-4641
- Mfr. Part No.:
- MAX5442ACUB+
- Manufacturer:
- Maxim Integrated
Attribute | Value |
Architecture | R-2R |
Resolution | 16 bit |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Settling Time | 1µs |
Digital Interface Type | Microwire, Serial (3 Wire), SPI/QSPI |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Dimensions | 3.16 x 3.12 x 0.95mm |