Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI), 8-Pin μMAX
The image is for reference only, please refer to product details and specifications
100 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 2)
TWD188.50
(exc. GST)
TWD197.92
(inc. GST)
units | Per unit | Per Pack* |
2 - 8 | TWD188.50 | TWD377.00 |
10 - 18 | TWD183.00 | TWD366.00 |
20 - 24 | TWD180.50 | TWD361.00 |
26 + | TWD164.00 | TWD328.00 |
*price indicative |
Added
- RS Stock No.:
- 189-8891
- Mfr. Part No.:
- MAX5532EUA+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Attribute | Value |
Resolution | 12 bit |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 600µs |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |