- RS Stock No.:
- 666-8258
- Mfr. Part No.:
- dsPIC30F2011-30I/SO
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-8258
- Mfr. Part No.:
- dsPIC30F2011-30I/SO
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 30MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 1.024 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 12 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 18 |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
Number of UART Channels | 1 |
Timers | 3 x 16 bit |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Dimensions | 11.55 x 7.5 x 2.35mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Height | 2.35mm |
Timer Resolution | 16bit |
Pulse Width Modulation | 2(16 bit) |
Length | 11.55mm |
Number of SPI Channels | 1 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Number of Timers | 3 |
USB Channels | 0 |
ADC Channels | 8 |
Number of PWM Units | 2 |
Number of USART Channels | 0 |
ADCs | 8 x 12 bit |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |
Width | 7.5mm |
Number of CAN Channels | 0 |