ADSP-BF537BBCZ-5B Analog Devices Blackfin, 16bit DSP 500MHz ROM, SRAM 208-Pin CSP BGA

  • RS Stock No. 158-1842
  • Mfr. Part No. ADSP-BF537BBCZ-5B
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HK
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 500MHz
Series Blackfin
Device Million Instructions per Second 500MIPS
Data Bus Width 16bit
RAM Size 32 kB
Instruction Set Architecture Modified Harvard
Program Memory Type ROM, SRAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type CSP BGA
Pin Count 208
Typical Operating Supply Voltage 1.2 V, 2.5 V, 3.3 V
Length 17mm
Dimensions 17 x 17 x 1.26mm
Width 17mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.26mm
Temporarily out of stock - back order for despatch 02/03/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 90)
TWD 948.90
(exc. GST)
TWD 996.30
(inc. GST)
units
Per unit
Per Tray*
90 +
TWD948.90
TWD85,401.00
*price indicative