Canon POWERSHOT SX740 HS - Silver

  • RS Stock No. 191-7837
  • Mfr. Part No. 2956C011
  • Manufacturer Canon
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Expert travel zoom
80x with ZoomPlus, 4K movies
Zoom Framing Assist, Hybrid Auto
Just 39.9mm deep, the pocket-sized Canon PowerShot SX740 HS brings subjects ultra-close with 40x optical zoom – doubling to 80x with ZoomPlus – and 20.3 Megapixel CMOS
Even if you’re shooting on the move, the PowerShot SX740 HS captures everything in crystal clear detail, thanks to brilliant 4K Ultra High Definition movie resolution
Just point and shoot – the composition of snaps is taken care of, with the unique DIGIC 8 processor automatically managing camera settings like Hybrid Auto and Zoom Framing Assist
Capture every moment thanks to the ultra-responsive shutter release and 10 fps continuous shooting capacity, or pause to take a selfie using Self Portrait mode and the flip-up LCD screen
Easily share photos via advanced Bluetooth® and Wi-Fi connectivity¹, and safeguard memories by backing up photos to your home PC or compatible devices with Auto Transfer

Specifications
Attribute Value
Model SX740 HS
Camera Type Compact
Colour Silver
Megapixels 20.3MP
Optical Zoom 40X
Digital Zoom 4X
LCD Size 3in
Built-In Flash Yes
Dimensions 110.1 x 63.8 x 39.9mm
WiFi Yes
GPS Yes
Depth 63.8mm
Height 39.9mm
Weight 299g
Continuous Shooting 10fps
Width 110.1mm
4 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 19,976.00
(exc. GST)
TWD 20,975.00
(inc. GST)
units
Per unit
1 +
TWD19,976.00