- RS Stock No.:
- 529-611
- Mfr. Part No.:
- 208767
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 529-611
- Mfr. Part No.:
- 208767
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Halopar® Energy Saver halogen Reflector lamp
The Osram Halopar® Energy Saver halogen lamp offers a reduction in energy consumption of 30 % compared to incandescent or traditional halogen lamps. This Halogen reflector lamp may be used with a dimmer. The Halopar ECO has a lifespan of approximately 2000 hours. Areas of applications in general illumination, kitchen lighting, mirror lighting, object lighting, restaurants, hotels and similar prestigious applications.
Brilliant ECO accent lighting
With whole glass reflector for brilliant lighting effects
UV filter
Reduced thermal load thanks to the aluminium coated reflector
Average life 2000 hours
Dimmable
GU10 base
With whole glass reflector for brilliant lighting effects
UV filter
Reduced thermal load thanks to the aluminium coated reflector
Average life 2000 hours
Dimmable
GU10 base
Specifications
Attribute | Value |
---|---|
Wattage | 40 W |
Lamp Base | GU10 |
Voltage Rating | 230 V |
Life Hours | 2000h |
Diameter | 51mm |
EU Energy Efficiency Rating | D |