- RS Stock No.:
- 230-5135
- Mfr. Part No.:
- U029
- Manufacturer:
- M5Stack
Discontinued product
- RS Stock No.:
- 230-5135
- Mfr. Part No.:
- U029
- Manufacturer:
- M5Stack
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The M5Stack HEART is built using the MAX30100 chipset. MAX30100 is a complete pulse oximetry and heart-rate sensor system solution designed for the demanding requirements of wearable devices. The MAX30100 provides very small total solution size without sacrificing optical or electrical performance. Minimal external hardware components are needed for integration into a wearable device.
Programmable Sample Rate and LED Current f or Power Sav ings
Ultra-Low Shutdown Current (0.7μA, ty p)
Adv anced Functionality Improv es Measurement Perf ormance
High Sample Rate Capability
Fast Data Output Capability
GROVE interf ace
Sof tware Dev elop platf orm: Arduino
Two Lego-compatible holes
Ultra-Low Shutdown Current (0.7μA, ty p)
Adv anced Functionality Improv es Measurement Perf ormance
High Sample Rate Capability
Fast Data Output Capability
GROVE interf ace
Sof tware Dev elop platf orm: Arduino
Two Lego-compatible holes
Specifications
Attribute | Value |
---|---|
For Use With | M5 Core, M5StickC, M5StickV |
Application | ECG, Heart-Rate Variability, Single-Lead Event Monitors for Arrhythmia Detection, Single-Lead Wireless Patches for At-Home/In-Hospital Monitoring |