- RS Stock No.:
- 756-1511
- Mfr. Part No.:
- ESE22MH52
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 756-1511
- Mfr. Part No.:
- ESE22MH52
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Detector Switches - ESE Series
Detector Switches are used to detect mechanical movements and convert those or human manual operations, such as the closing of a mobile phone, to electronic signals. In some applications Detector Switches have been used to replace Encoders as a low cost solution.
This range of Detector Switches use a mechanical sliding spring design to ensure consistent signal output. They also have features that include long travel, thin profile, small
size, various actuation angles and surface mount or J-bent terminal mounting options.
Detector Switches can be used in many applications that require detection of mechanical movement, e.g. battery insertion and door closure in hand held devices, consumer electronics, computer/peripherals, telecommunications, appliances, instrumentation and many more.
This range of Detector Switches use a mechanical sliding spring design to ensure consistent signal output. They also have features that include long travel, thin profile, small
size, various actuation angles and surface mount or J-bent terminal mounting options.
Detector Switches can be used in many applications that require detection of mechanical movement, e.g. battery insertion and door closure in hand held devices, consumer electronics, computer/peripherals, telecommunications, appliances, instrumentation and many more.
Industrys smallest and thinnest switches
Low actuation force
Single pole with normally open or normally closed contacts
Reflow soldering (apart from stock number 756-1410 which can be wave soldered)
Low actuation force
Single pole with normally open or normally closed contacts
Reflow soldering (apart from stock number 756-1410 which can be wave soldered)
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Mounting Type | Surface Mount |
Actuator Type | Lever |
Contact Current Rating | 10 mA @ 5 V dc |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |