- RS Stock No.:
- 753-7900
- Mfr. Part No.:
- MES30A-3P1J
- Manufacturer:
- Mean Well
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 753-7900
- Mfr. Part No.:
- MES30A-3P1J
- Manufacturer:
- Mean Well
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A
Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)
Universal AC input
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
Note
MTBF: MIL-HDBK-217F (25°C) (MES30A Series)
Standards
UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C
Derate power above 40°C
Approvals
UL, CUL, TUV, CB
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +65°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1828.8mm |
Medical Approved | Yes |
Efficiency | 76% |
MTBF | 400000h |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |
Minimum Temperature | 0°C |