- RS Stock No.:
- 908-0907
- Mfr. Part No.:
- MC10EP195MNG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 908-0907
- Mfr. Part No.:
- MC10EP195MNG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Delay Lines, On Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Total Number of Taps | 1024 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Delay to First Tap | 2.2ns |
Maximum Delay Time | 12.2ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Independent Delay Inputs | 10 |
Minimum Operating Supply Voltage | 3 V |
Width | 5mm |
Minimum Operating Temperature | -40 °C |