- RS Stock No.:
- 785-8685
- Mfr. Part No.:
- DS1100LZ-20+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 785-8685
- Mfr. Part No.:
- DS1100LZ-20+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Delay Lines, Maxim Integrated Products
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Total Number of Taps | 5 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Absolute Increment | 20ns |
Length | 5mm |
Delay to First Tap | 4ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Delay Time | 500ns |
Maximum Operating Temperature | +85 °C |
Number of Independent Delay Inputs | 5 |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 3 V |