RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT3680EDD#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 10-Pin, DFN


242 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each (In a Tube of 121)

TWD195.30

(exc. GST)

TWD205.06

(inc. GST)

units

Added

RS Stock No.:
919-9301
Mfr. Part No.:
LT3680EDD#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Tube*
121 +TWD195.30TWD23,631.30
*price indicative

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology



AttributeValue
Minimum Output Voltage0.79 V
Maximum Output Voltage30 V
Minimum Input Voltage3.6 V
Maximum Input Voltage36 V
Maximum Output Current3.5A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeDFN
Pin Count10
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Maximum Switching Frequency2.7 MHz
Dimensions3 x 3 x 0.7mm
Switching RegulatorYes
Line Regulation0.01 %/V
Height0.7mm
Length3mm
Width3mm