RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT3502AIDC#TRMPBF, 1-Channel, Step Down DC-DC Converter 8-Pin, DFN


Temporarily out of stock - back order for despatch 19/03/2021, delivery within 6 working days
Add to Basket

Price (VAT excluded) Each (On a Reel of 500)

TWD112.50

(exc. GST)

TWD118.12

(inc. GST)

units

Added

RS Stock No.:
919-9263
Mfr. Part No.:
LT3502AIDC#TRMPBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Reel*
500 +TWD112.50TWD56,250.00
*price indicative

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology



AttributeValue
Maximum Output Voltage3.3 V
Minimum Input Voltage3 V
Maximum Input Voltage40 V
Maximum Output Current500mA
Converter TypeStep Down
Number of Outputs1
Output TypeFixed
Mounting TypeSurface Mount
Package TypeDFN
Pin Count8
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Line Regulation0.005 %/V
Maximum Switching Frequency2.8 MHz
Switching RegulatorYes
Length2mm
Height0.75mm
Width2mm
Dimensions2 x 2 x 0.75mm