Linear Technology LT3470ITS8#TRMPBF, Step Down DC-DC Converter, Adjustable, 1.25 → 16 V, 225mA 8-Pin, TSOT-23

  • RS Stock No. 761-8709
  • Mfr. Part No. LT3470ITS8#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 1.25 V
Maximum Output Voltage 16 V
Minimum Input Voltage 4 V
Maximum Input Voltage 40 V
Minimum Output Current 225mA
Maximum Output Current 435mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Line Regulation 0.01 %/V
Width 1.75mm
110 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 256.00
(exc. GST)
TWD 269.00
(inc. GST)
units
Per unit
1 - 9
TWD256.00
10 - 49
TWD246.00
50 - 99
TWD237.00
100 - 249
TWD234.00
250 +
TWD232.00
Packaging Options: