RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT1170HVIT#PBF, 1-Channel, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter,

The image is for reference only, please refer to product details and specifications


44 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD835.00

(exc. GST)

TWD876.75

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
761-8125
Mfr. Part No.:
LT1170HVIT#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9TWD835.00
10 - 49TWD814.00
50 - 99TWD794.00
100 - 499TWD771.00
500 +TWD751.00

SEPIC Regulators, Linear Technology




AttributeValue
Minimum Output Voltage1.244 V
Maximum Output Voltage75 V
Minimum Input Voltage3 V
Maximum Input Voltage60 V
Minimum Output Current4A
Maximum Output Current11A
Converter TypeCuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeTO-220
Pin Count5
Maximum Operating Temperature+100 °C
Minimum Operating Temperature-40 °C
Maximum Switching Frequency0.115 MHz
Line Regulation0.03 %/V
Dimensions15.748 x 10.541 x 4.572mm
Width10.541mm
Height4.572mm
Length15.75mm
Switching RegulatorYes