- RS Stock No.:
- 620-0953
- Mfr. Part No.:
- DCR010505U
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 26/02/2025, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD643.00
(exc. GST)
TWD675.15
(inc. GST)
Units | Per unit |
1 - 6 | TWD643.00 |
7 + | TWD627.00 |
- RS Stock No.:
- 620-0953
- Mfr. Part No.:
- DCR010505U
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Current | 200mA |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.88 MHz |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 17.9 x 10.33 x 2.3mm |
Height | 2.3mm |
Switching Regulator | Yes |
Line Regulation | 1 mV/V |
Width | 10.33mm |
Length | 17.9mm |