- RS Stock No.:
- 190-0309
- Mfr. Part No.:
- MAX710ESE+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 190-0309
- Mfr. Part No.:
- MAX710ESE+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Up DC-DC Converters with Linear Regulator, Maxim Integrated
Step-Up/Down Voltage Conversion
+1.8V to +11V Input Range
Output:
5V/250mA at VIN = 1.8V
5V/500mA at VIN = 3.6V
No External FETs Required
Load Disconnected from Input in Shutdown
Battery Drain:
200μA No-Load (VIN = 4V)
7μA in Standby
0.2μA when Off
Low-Noise and High-Efficiency Modes
Applications
2- to 4-Cell AA Alkaline Handheld Equipment
2-, 3-, and 4-Cell Battery-Powered Equipment
3.3V and Other Low-Voltage Systems
Battery-Powered Devices with AC Input Adapters
Digital Still Cameras
Single-Cell, Lithium-Powered Portable Devices
+1.8V to +11V Input Range
Output:
5V/250mA at VIN = 1.8V
5V/500mA at VIN = 3.6V
No External FETs Required
Load Disconnected from Input in Shutdown
Battery Drain:
200μA No-Load (VIN = 4V)
7μA in Standby
0.2μA when Off
Low-Noise and High-Efficiency Modes
Applications
2- to 4-Cell AA Alkaline Handheld Equipment
2-, 3-, and 4-Cell Battery-Powered Equipment
3.3V and Other Low-Voltage Systems
Battery-Powered Devices with AC Input Adapters
Digital Still Cameras
Single-Cell, Lithium-Powered Portable Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.05 V, 4.6 V |
Maximum Output Voltage | 3.55 V, 5.3 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 11 V |
Minimum Output Current | 0mA |
Maximum Output Current | 250mA |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.5mm |
Switching Regulator | Yes |
Efficiency | 85 (Typ.)% |
Dimensions | 10 x 4 x 1.5mm |
Line Regulation | 0.3 (Typ.) %/V |
Load Regulation | 1 % |
Length | 10mm |