Renesas Electronics ISL8212MEVAL1Z, 1-Channel, Step Down DC-DC Converter, Adjustable

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Input voltage range: 4.5V to 15V, capable of delivering up to 10A (ISL8210M) and 15A (ISL8212M) of continuous current and up to 95% conversion efficiency
Adjustable output voltage: 0.5V to 5V with ±1.5% load/line/temperature regulation with remote sense
Proprietary Renesas R4 Technology
Programmable VOUT, PFM/PWM mode, TCOMP, fSW, AV gain, OCP retry/latchoff, ultrasonic PFM enable, soft-start ramp rate, RR, and AV gain multiplier
Startup into precharged load
Dedicated enable pin and PGOOD indicator
Comprehensive fault protection for high system reliability: over-temperature protection, output overcurrent and short-circuit protection, output overvoltage and undervoltage protection, open remote sense protection, input UVLO and power sequence, and fault reset
Thermally enhanced 12mm x 11mm x 5.3mm HDA package
Applications
Servers, telecom, storage, and datacom
Industrial/ATE and networking equipment
Graphics cards
General purpose power for ASIC, FPGA, DSP, and memory

Specifications
Attribute Value
Minimum Output Voltage 1 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 15 V
Maximum Output Current 15A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Maximum Switching Frequency 400 kHz
Efficiency 95%
2 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 2,582.00
(exc. GST)
TWD 2,711.00
(inc. GST)
units
Per unit
1 +
TWD2,582.00