- RS Stock No.:
- 165-9318
- Mfr. Part No.:
- MAX1775EEE+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 165-9318
- Mfr. Part No.:
- MAX1775EEE+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 28 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.25 MHz |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.99mm |
Dimensions | 4.98 x 3.99 x 1.55mm |
Height | 1.55mm |
Efficiency | 95% |
Switching Regulator | Yes |
Line Regulation | 5 mV |
Load Regulation | 10 mV |
Length | 4.98mm |