- RS Stock No.:
- 165-8310
- Mfr. Part No.:
- AP3032KTR-G1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
9000 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 3000)
TWD4.10
(exc. GST)
TWD4.30
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | TWD4.10 | TWD12,300.00 |
15000 + | TWD3.90 | TWD11,700.00 |
*price indicative |
- RS Stock No.:
- 165-8310
- Mfr. Part No.:
- AP3032KTR-G1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 9 V |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.3 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 1.3mm |
Width | 1.7mm |
Efficiency | 81% |
Length | 3.02mm |
Dimensions | 3.02 x 1.7 x 1.3mm |