- RS Stock No.:
- 122-2925
- Mfr. Part No.:
- AP1501-K5G-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 23/04/2025, delivery within 6 working days
Price (VAT excluded) Each (On a Reel of 800)
TWD45.40
(exc. GST)
TWD47.67
(inc. GST)
units | Per unit | Per Reel* |
800 - 800 | TWD45.40 | TWD36,320.00 |
1600 - 7200 | TWD44.00 | TWD35,200.00 |
8000 + | TWD39.60 | TWD31,680.00 |
*price indicative |
- RS Stock No.:
- 122-2925
- Mfr. Part No.:
- AP1501-K5G-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 173 kHz |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Height | 4.85mm |
Dimensions | 10.54 x 9.65 x 4.85mm |
Width | 9.65mm |
Switching Regulator | Yes |
Length | 10.54mm |