Toshiba 2SB1481(Q) PNP Darlington Transistor, 4 A 100 V HFE:1000, 3-Pin TO-220
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 601-1416
- Mfr. Part No.:
- 2SB1481(Q)
- Manufacturer:
- Toshiba
- COO (Country of Origin):
- JP
units | Per unit | Per Pack* |
5 - 95 | TWD30.40 | TWD152.00 |
100 - 395 | TWD27.40 | TWD137.00 |
400 - 995 | TWD24.20 | TWD121.00 |
1000 + | TWD21.20 | TWD106.00 |
*price indicative |
Attribute | Value |
Transistor Type | PNP |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.002mA |
Minimum Operating Temperature | -55 °C |
Length | 10mm |
Width | 4.5mm |
Height | 8.1mm |
Dimensions | 10 x 4.5 x 8.1mm |
Maximum Operating Temperature | +150 °C |