- RS Stock No.:
- 179-2680
- Mfr. Part No.:
- L17D45PK-P-25-L77DB25SST
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2680
- Mfr. Part No.:
- L17D45PK-P-25-L77DB25SST
- Manufacturer:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Amphenol Connector
The Amphenol D45PK-P series D-sub female 25-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. Receptacle has an electric rating of 300V with 7.5A current. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made of brass and plated with gold.
Features and Benefits
Contact material is made from brass alloy and plated with gold
Current rating is 7.5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Screws terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Current rating is 7.5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Screws terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
Serial port communication
Displays
Industrial instruments and equipments
Printers
Computers
Displays
Industrial instruments and equipments
Printers
Computers
Certifications
UL certified
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Termination Method | Screw Terminal |