Maxim Integrated MAX17613AATP+, Current Limit Switch, 3300mA 20-Pin, TQFN
Temporarily out of stock - back order for despatch 19/03/2021, delivery within 6 working days
Added
- RS Stock No.:
- 205-6240
- Mfr. Part No.:
- MAX17613AATP+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tray* |
490 + | TWD93.40 | TWD45,766.00 |
*price indicative |
Attribute | Value |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Input Voltage | 60 V |
Minimum Input Voltage | 4.5 V |
Current Limit | 3A |
Maximum Continuous Current per Channel | 3300mA |
Package Type | TQFN |
Pin Count | 20 |