- RS Stock No.:
- 707-9570
- Mfr. Part No.:
- H10S-8.000-18-F-3030-EXT
- Manufacturer:
- RALTRON
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 707-9570
- Mfr. Part No.:
- H10S-8.000-18-F-3030-EXT
- Manufacturer:
- RALTRON
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H10S
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 130Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |