- RS Stock No.:
- 173-2885
- Mfr. Part No.:
- LFXTAL035612
- Manufacturer:
- IQD
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2885
- Mfr. Part No.:
- LFXTAL035612
- Manufacturer:
- IQD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CFPX-181
Crystals 2.5x2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.55mm |
Dimensions | 2.5 x 2 x 0.55mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |