- RS Stock No.:
- 130-8800P
- Mfr. Part No.:
- LFXTAL003260
- Manufacturer:
- IQD
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 671-9220P
Price (VAT excluded) Each (Supplied on a Reel) Quantities below 150 on continuous strip
TWD20.20
(exc. GST)
TWD21.21
(inc. GST)
- RS Stock No.
- 672-0328P
Price (VAT excluded) Each (Supplied as a Tape)
TWD12.00
(exc. GST)
TWD12.60
(inc. GST)
- RS Stock No.
- 693-8847P
Price (VAT excluded) Each (Supplied on a Reel) Quantities below 150 on continuous strip
TWD16.00
(exc. GST)
TWD16.80
(inc. GST)
- RS Stock No.:
- 130-8800P
- Mfr. Part No.:
- LFXTAL003260
- Manufacturer:
- IQD
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HC49/4H SMX
Fundamental resonance mode
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.6864MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | HC-49-4H-SMX |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.7mm |
Height | 4mm |
Dimensions | 11.05 x 4.7 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 200Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |