- RS Stock No.:
- 478-8619P
- Mfr. Part No.:
- LFSPXO018035
- Manufacturer:
- IQD
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 671-9854P
Price (VAT excluded) Each (Supplied on a Reel) Quantities below 150 on continuous strip
TWD64.00
(exc. GST)
TWD67.20
(inc. GST)
- RS Stock No.:
- 478-8619P
- Mfr. Part No.:
- LFSPXO018035
- Manufacturer:
- IQD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPS-72 Crystal Oscillators
CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.
Standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPS-72
Model Issue number 12
Model CFPS-72
Model Issue number 12
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 50MHz |
Frequency Stability | ±50ppm |
Package Type | 7x5mm SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Height | 1.5mm |
Maximum Operating Temperature | 70°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.5mm |