- RS Stock No.:
- 885-6012
- Mfr. Part No.:
- SY54023ARMG
- Manufacturer:
- Micrel
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 885-6012
- Mfr. Part No.:
- SY54023ARMG
- Manufacturer:
- Micrel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Micrel
From Micrel, a variety of analogue switches to suit a broad range of purposes.
Switches and Multiplexers, Microchip
Specifications
Attribute | Value |
---|---|
Array Configuration | 2 x 2 |
Number of Arrays | 1 |
3 dB Bandwidth | 3200MHz |
Category | Data Distribution |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Typical Single Supply Voltage | 1.2 V, 1.8 V, 2.5 V |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |