- RS Stock No.:
- 877-8815
- Mfr. Part No.:
- AD8106ASTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-8815
- Mfr. Part No.:
- AD8106ASTZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 16 x 5 |
3 dB Bandwidth | 390MHz |
Category | Video |
Power Supply Type | Dual |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Typical Dual Supply Voltage | ±5.5V |
Dimensions | 12 x 12 x 1.45mm |
Height | 1.45mm |
Length | 12mm |
Maximum Operating Temperature | +85 °C |
Number of Array Outputs | 5 |
Minimum Operating Temperature | -40 °C |
Width | 12mm |
Number of Array Inputs | 16 |