- RS Stock No.:
- 821-3138
- Mfr. Part No.:
- NB7L72MMNHTBG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3138
- Mfr. Part No.:
- NB7L72MMNHTBG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NB7L72M, 2x2 Crosspoint Switch, Differential, 2.5 V / 3.3 V, ON Semiconductor
CML Outputs Clock / Data Buffer / Translator
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Array Configuration | 2 x 2 |
Number of Arrays | 1 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Typical Single Supply Voltage | 2.5 V, 3.3 V |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Number of Array Inputs | 2 |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Number of Array Outputs | 2 |