- RS Stock No.:
- 795-8048
- Mfr. Part No.:
- ADN4605ABPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 795-8048
- Mfr. Part No.:
- ADN4605ABPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital Crosspoint Switches, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 40 x 40 |
Number of Arrays | 1 |
Category | Fiber Optic Network Switching, Video |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 352 |
Typical Single Supply Voltage | 2.5 V |
Dimensions | 35.1 x 35.1 x 1mm |
Height | 1mm |
Length | 35.1mm |
Maximum Operating Temperature | +85 °C |
Number of Array Outputs | 40 |
Minimum Operating Temperature | -40 °C |
Number of Array Inputs | 40 |
Width | 35.1mm |