- RS Stock No.:
- 218-6243
- Mfr. Part No.:
- 200488-2002
- Manufacturer:
- Molex
4400 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 4400)
TWD11.60
(exc. GST)
TWD12.18
(inc. GST)
Units | Per unit | Per Bag* |
4400 - 4400 | TWD11.60 | TWD51,040.00 |
8800 + | TWD11.30 | TWD49,720.00 |
*price indicative |
- RS Stock No.:
- 218-6243
- Mfr. Part No.:
- 200488-2002
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex mini-fit sigma is plug housing it has single row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is made of nylon material and black in colour. It is panel mount and has maximum 2 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 16AWG |
Body Material | Nylon |
Length | 26mm |
Colour | Black |
Number of Contacts | 2 |
Series | 200488 |