TE Connectivity FASTON .312 Uninsulated Male Crimp Tab Terminal, 7.92 x 0.81mm Tab Size, 0.3mm² to 1.45mm²
- RS Stock No.:
- 719-7189
- Mfr. Part No.:
- 63300-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 719-7189
- Mfr. Part No.:
- 63300-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 and 312 Series Quick Disconnect High Temperature Tab Terminals
FASTON 250 AND 312 series quick disconnect high temperature tab terminals designed to crimp to heating element wire. The end of the tab protrudes through a high temperature housing for mating with a standard or 312 FASTON receptacle. The maximum temperature for these high temperature tab terminals is 700°F / 371°C
Faston
Specifications
Attribute | Value |
---|---|
Gender | Male |
Minimum Wire Size mm² | 0.3mm² |
Series | FASTON .312 |
Maximum Wire Size mm² | 1.45mm² |
Tab Size | 7.92 x 0.81mm |
Tab Width | 7.92mm |
Tab Thickness | 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 15AWG |
Contact Material | Steel |
Contact Plating | Nickel |
Overall Length | 39.88mm |