- RS Stock No.:
- 210-9333
- Mfr. Part No.:
- 3VA9221-0WF30
- Manufacturer:
- Siemens
3 In Global stock for delivery within 6 working day(s)
13 In Global stock for delivery within 6 working day(s)
Price (VAT excluded) Each
TWD1,201.00
(exc. GST)
TWD1,261.05
(inc. GST)
units | Per unit |
1 + | TWD1,201.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-9333
- Mfr. Part No.:
- 3VA9221-0WF30
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON is terminal cover extended consisting of 1 unit for 3-pole 3VA2 100/160/250 circuit breaker.
Approval: EMC, EAC, RCM
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 3VA2 100/160/250 |
Range | SENTRON |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |