- RS Stock No.:
- 383-3853
- Mfr. Part No.:
- "1181 1/2""X18YDS"
- Manufacturer:
- 3M
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 383-3853
- Mfr. Part No.:
- "1181 1/2""X18YDS"
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M EMI/ RFI Foil Shielding Tapes
Copper foil electrical tape providing an easy and effective shield against EMI/RFI radiation
Tapes are conductive through the adhesive
Reel size 1/2in x 18 yards or 1 in x 18 yards
Tapes are conductive through the adhesive
Reel size 1/2in x 18 yards or 1 in x 18 yards
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.066mm |
Foil Thickness | 0.067mm |
Width | 12.7mm |
Length | 16.5m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 0 |