- RS Stock No.:
- 844-7848
- Mfr. Part No.:
- LC1F400F7
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 249-4773
Price (VAT excluded) Each
Was TWD66,403.00
You pay
TWD56,443.00
(exc. GST)
TWD59,265.15
(inc. GST)
- RS Stock No.:
- 844-7848
- Mfr. Part No.:
- LC1F400F7
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric LC1F400F7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.
Poles description 3P
Pole contact composition 3 NO
Rated operational current 500 A
Control circuit voltage 110 V AC
Pole contact composition 3 NO
Rated operational current 500 A
Control circuit voltage 110 V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Series | LC1F |
Range | TeSys F |
Normal State Configuration | 3NO |
Width | 213mm |
Length | 206mm |
Depth | 219mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |