- RS Stock No.:
- 844-7303
- Mfr. Part No.:
- LC1D65008F5
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-7303
- Mfr. Part No.:
- LC1D65008F5
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 4 |
Contact Current Rating | 65 A |
Range | TeSys D |
Series | LC1D |
Normal State Configuration | 2NO + 2NC |
Length | 127mm |
Width | 85mm |
Depth | 125mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |