- RS Stock No.:
- 351-3846
- Mfr. Part No.:
- 9001KA3G
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 351-3846
- Mfr. Part No.:
- 9001KA3G
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Schneider Electric | Harmony 9001K Series (KA) | Contact Block
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
1 NO contact type, with protected terminals.
Schneider Green Premium product as standard across the 9001K Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 7 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
1 NO contact type, with protected terminals.
Schneider Green Premium product as standard across the 9001K Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 7 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
Square D momentary non-illuminated push buttons.
Rotary selector switches.
Indicators-transformer type.
Rotary selector switches.
Indicators-transformer type.
Supplied with
Square D 30.5mm
Protection Rating: IP66. Oil Tight. Max panel thickness: 6mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony 9001K |
Contact Configuration | 1NC |