- RS Stock No.:
- 212-4937
- Mfr. Part No.:
- ZB6EG0B
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD434.80
(exc. GST)
TWD456.54
(inc. GST)
Units | Per unit | Per Pack* |
5 + | TWD434.80 | TWD2,174.00 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4937
- Mfr. Part No.:
- ZB6EG0B
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric ZB6EG0B is a light block with body or a fixing collar for neon bulb having BA 9s bulb base which provides Steady signalling.
Mercury free
Green Premium product
Green Premium product
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 120V |
Series | XB5 |
Contact Configuration | Faston connectors 2.8 x 0.5 mm |
Better World Verification | Green Premium |
Better World Product | Yes |