- RS Stock No.:
- 212-4907
- Mfr. Part No.:
- ZB4BV18B6
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 212-4907
- Mfr. Part No.:
- ZB4BV18B6
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric ZB4BV18B6 is a blue flashing light block with body/fixing collar integral LED which provides flash signalling.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V |
Illumination Colour | Blue |
Series | ZB4 |
Illumination Type | LED |
Terminal Type | Screw |