- RS Stock No.:
- 211-8577
- Mfr. Part No.:
- ZB5AVBG6
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-8577
- Mfr. Part No.:
- ZB5AVBG6
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics blue light block with body and fixing collar integral led of 24 to 120 v.
Specifically Designed
Compact Size
Compact Size
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 120V |
Illumination Colour | Blue |
Series | ZB5 |
Illumination Type | LED |
Terminal Type | Screw Clamp |