- RS Stock No.:
- 210-0776
- Mfr. Part No.:
- 45-320.1H11
- Manufacturer:
- EAO
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD883.00
(exc. GST)
TWD927.15
(inc. GST)
Units | Per unit |
1 - 9 | TWD883.00 |
10 - 19 | TWD847.00 |
20 + | TWD812.00 |
- RS Stock No.:
- 210-0776
- Mfr. Part No.:
- 45-320.1H11
- Manufacturer:
- EAO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO 45 series Illumination element has screw terminal and green colour illuminative. This element operates on 6-24V AC/DC
Lumi. Intensity max. 1400 mcd
Lumi. Intensity min. 900 mcd
Lumi. Intensity min. 900 mcd
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 6 → 24V ac/dc |
Illumination Colour | Green |
Series | 45 |
Illumination Type | LED |
Terminal Type | Screw |