- RS Stock No.:
- 173-6817
- Mfr. Part No.:
- 3SU1400-1AA10-1LA0
- Manufacturer:
- Siemens
19 In Global stock for delivery within 6 working day(s)
104 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD770.00
(exc. GST)
TWD808.50
(inc. GST)
Units | Per unit |
1 + | TWD770.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6817
- Mfr. Part No.:
- 3SU1400-1AA10-1LA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact module with 1 contact element, 1 NO, gold-plated contacts, screw terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V ac/dc |
Series | SIRIUS ACT |
Contact Configuration | 1CO |
Terminal Type | Screw |
Current Rating | 10A |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |