- RS Stock No.:
- 122-2177
- Mfr. Part No.:
- 100908
- Manufacturer:
- Rosenberger
629 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD15.00
(exc. GST)
TWD15.75
(inc. GST)
Units | Per unit |
1 + | TWD15.00 |
- RS Stock No.:
- 122-2177
- Mfr. Part No.:
- 100908
- Manufacturer:
- Rosenberger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 50Ω Accessories
From Rosenberger, a range of accessories for the 50 ohm series of BNC connectors. The range includes insulation washers and fixing nuts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Connector Type | BNC |
Material | PS |
Accessory Type | Insulating Washer |
For Use With | Panel Jacks |