- RS Stock No.:
- 231-5102
- Mfr. Part No.:
- 1816 12 00
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 231-5102
- Mfr. Part No.:
- 1816 12 00
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Coupling
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Fitting Direction | Straight |