Watts Brass Compression Fitting

  • RS Stock No. 178-0077
  • Mfr. Part No. 003638
  • Manufacturer Watts
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Inlet Male 3/4” - Outlet Male 1/2” with glued valves – End Female 3/4”Body Ø 27. Space 50 mm. Inside F1/2”.Glued valves outlet M1/2”, with reversible proof hot water/cold water. Tested at 10 bar.

Specifications
Attribute Value
Material Brass
Thread Size M1 (Outlet) in, MF3/4 (Manifold) in
Gender Female, Male
4 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 1,899.00
(exc. GST)
TWD 1,994.00
(inc. GST)
units
Per unit
1 +
TWD1,899.00