- RS Stock No.:
- 165-5297
- Mfr. Part No.:
- TS393IPT
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 165-5297
- Mfr. Part No.:
- TS393IPT
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Output Type | CMOS |
Number of Channels per Chip | 2 |
Typical Response Time | 2.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 16 V |
Dimensions | 3.1 x 4.5 x 1.05mm |
Length | 3.1mm |
Width | 4.5mm |
Height | 1.05mm |
Typical CMRR | 71dB |
Maximum Operating Temperature | +125 °C |
Typical Dual Supply Voltage | ±1.35 → ±8V |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |